Bourns, SRU5028, 5028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 47 μH Wire-Wound 700mA Idc Q:13

Stock information currently inaccessible
RS Stock No.:
122-9196
Mfr. Part No.:
SRU5028-470Y
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

47 μH

Maximum DC Current

700mA

Package/Case

5028

Length

5.2mm

Depth

5.2mm

Height

2.8mm

Dimensions

5.2 x 5.2 x 28mm

Shielded

Yes

Maximum DC Resistance

285mΩ

Series

SRU5028

Core Material

Ferrite

Maximum Self Resonant Frequency

Minimum of 13MHz

Inductor Construction

Wire-Wound

Minimum Quality Factor

13

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Moulded

Yes

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy