Bourns, CI160808, 160808 Multilayer Surface Mount Inductor with a Ceramic Core, 33 nH Multilayer 300mA Idc Q:10

Stock information currently inaccessible
RS Stock No.:
122-9162
Mfr. Part No.:
CI160808-33NJ
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

33 nH

Maximum DC Current

300mA

Package/Case

160808

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Dimensions

1.6 x 0.8 x 0.8mm

Maximum DC Resistance

650mΩ

Series

CI160808

Core Material

Ceramic

Maximum Self Resonant Frequency

1.5GHz

Minimum Operating Temperature

-55°C

Minimum Quality Factor

10

Maximum Operating Temperature

+125°C

Moulded

Yes

Inductor Construction

Multilayer

COO (Country of Origin):
TW