Murata, LQG15HN, 0402 (1005M) Multilayer Surface Mount Inductor 18 nH ±5% Multilayer 300mA Idc Q:8

Stock information currently inaccessible
RS Stock No.:
122-5348
Mfr. Part No.:
LQG15HN18NJ02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

18 nH

Maximum DC Current

300mA

Package/Case

0402 (1005M)

Length

1mm

Depth

0.5mm

Height

0.5mm

Dimensions

1 x 0.5 x 0.5mm

Tolerance

±5%

Maximum DC Resistance

510mΩ

Series

LQG15HN

Moulded

Yes

Inductor Construction

Multilayer

Minimum Operating Temperature

-55°C

Minimum Quality Factor

8

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy