Vishay, IHCL, 0806 Shielded Wire-wound SMD Inductor 220 nH 5.3A Idc
- RS Stock No.:
- 122-1107
- Mfr. Part No.:
- IHHP0806ABERR22M01
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-1107
- Mfr. Part No.:
- IHHP0806ABERR22M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 220 nH | |
| Maximum DC Current | 5.3A | |
| Package/Case | 0806 | |
| Length | 2mm | |
| Depth | 1.6mm | |
| Height | 1.2mm | |
| Dimensions | 2 x 1.6 x 1.2mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 16mΩ | |
| Series | IHCL | |
| Maximum Operating Temperature | +125°C | |
| Moulded | Yes | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 220 nH | ||
Maximum DC Current 5.3A | ||
Package/Case 0806 | ||
Length 2mm | ||
Depth 1.6mm | ||
Height 1.2mm | ||
Dimensions 2 x 1.6 x 1.2mm | ||
Shielded Yes | ||
Maximum DC Resistance 16mΩ | ||
Series IHCL | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
Minimum Operating Temperature -55°C | ||
The Vishay IHHP series of low profile high current inductor with a metal composite core. It has a 220 nH inductance and ±20% tolerance.
Magnetic alloy power choke coil
Miniature size (2.0 x 1.6) and low profile
Magnetic shielded
Low acoustic noise and high efficiency
Miniature size (2.0 x 1.6) and low profile
Magnetic shielded
Low acoustic noise and high efficiency
