TDK, RLF7030, 7030 Shielded Wire-wound SMD Inductor 1.5 μH ±30% Wire-Wound 6.5A Idc
- RS Stock No.:
- 111-0881
- Mfr. Part No.:
- RLF7030T-1R5N6R1-PF
- Brand:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 111-0881
- Mfr. Part No.:
- RLF7030T-1R5N6R1-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 6.5A | |
| Package/Case | 7030 | |
| Length | 7.3mm | |
| Depth | 6.8mm | |
| Height | 3.2mm | |
| Dimensions | 7.3 x 6.8 x 3.2mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 9.6mΩ | |
| Series | RLF7030 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 1.5 μH | ||
Maximum DC Current 6.5A | ||
Package/Case 7030 | ||
Length 7.3mm | ||
Depth 6.8mm | ||
Height 3.2mm | ||
Dimensions 7.3 x 6.8 x 3.2mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 9.6mΩ | ||
Series RLF7030 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
