Panasonic, ELL6R Wire-wound SMD Inductor 3.3 μH ±20% Wire-Wound 1.6A Idc

Subtotal (1 reel of 1000 units)*

£187.00

(exc. VAT)

£224.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +£0.187£187.00

*price indicative

RS Stock No.:
110-1849
Mfr. Part No.:
ELL6RH3R3M
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

3.3 μH

Maximum DC Current

1.6A

Length

6.4mm

Depth

6mm

Height

2.8mm

Dimensions

6.4 x 6 x 2.8mm

Tolerance

±20%

Maximum DC Resistance

44mΩ

Series

ELL6R

Inductor Construction

Wire-Wound