TDK, ACT, 1812 (4532M) Shielded SMD Common Mode Line Filter 11 μH -30 → +50% Wire-Wound 250mA Idc
- RS Stock No.:
- 109-5181
- Mfr. Part No.:
- ACT45B-110-2P-TL
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 109-5181
- Mfr. Part No.:
- ACT45B-110-2P-TL
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 11 μH | |
| Maximum DC Current | 250mA | |
| Package/Case | 1812 (4532M) | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 2.8mm | |
| Dimensions | 4.5 x 3.2 x 2.8mm | |
| Shielded | Yes | |
| Tolerance | -30 → +50% | |
| Maximum DC Resistance | 600mΩ | |
| Series | ACT | |
| Maximum Operating Temperature | +150°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 11 μH | ||
Maximum DC Current 250mA | ||
Package/Case 1812 (4532M) | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 2.8mm | ||
Dimensions 4.5 x 3.2 x 2.8mm | ||
Shielded Yes | ||
Tolerance -30 → +50% | ||
Maximum DC Resistance 600mΩ | ||
Series ACT | ||
Maximum Operating Temperature +150°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
