TDK, SLF Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH 1 A Idc
- RS Stock No.:
- 108-4749
- Mfr. Part No.:
- SLF12555T-331MR59-PF
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 108-4749
- Mfr. Part No.:
- SLF12555T-331MR59-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 330μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1A | |
| Length | 12.5mm | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 410mΩ | |
| Series | SLF | |
| Maximum Operating Temperature | 105°C | |
| Core Material | Ferrite | |
| Height | 5.5mm | |
| Depth | 12.5mm | |
| Maximum Self Resonant Frequency | 1kHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 330μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1A | ||
Length 12.5mm | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 410mΩ | ||
Series SLF | ||
Maximum Operating Temperature 105°C | ||
Core Material Ferrite | ||
Height 5.5mm | ||
Depth 12.5mm | ||
Maximum Self Resonant Frequency 1kHz | ||
Inductor Construction Wirewound | ||
SLF12555 series Magnetically Shielded Wire Wound Chokes
Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
