TDK, ACM, 4520 Wire-wound SMD Inductor Wire-Wound 1.5A Idc
- RS Stock No.:
- 108-4729
- Mfr. Part No.:
- ACM4520-142-2P-T
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 108-4729
- Mfr. Part No.:
- ACM4520-142-2P-T
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Maximum DC Current | 1.5A | |
| Package/Case | 4520 | |
| Length | 4.7mm | |
| Depth | 4.5mm | |
| Height | 2mm | |
| Dimensions | 4.7 x 4.5 x 2mm | |
| Maximum DC Resistance | 0.08Ω | |
| Series | ACM | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Maximum DC Current 1.5A | ||
Package/Case 4520 | ||
Length 4.7mm | ||
Depth 4.5mm | ||
Height 2mm | ||
Dimensions 4.7 x 4.5 x 2mm | ||
Maximum DC Resistance 0.08Ω | ||
Series ACM | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
