TDK, NLV-PF, 1210 Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH 220 mA Idc Q:30
- RS Stock No.:
- 108-4673
- Mfr. Part No.:
- NLV32T-4R7J-PF
- Brand:
- TDK
Stock information currently inaccessible
- RS Stock No.:
- 108-4673
- Mfr. Part No.:
- NLV32T-4R7J-PF
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 220mA | |
| Package/Case | 1210 | |
| Length | 3.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 1.5Ω | |
| Series | NLV-PF | |
| Maximum Operating Temperature | 105°C | |
| Core Material | Ferrite | |
| Height | 2.2mm | |
| Depth | 2.5mm | |
| Maximum Self Resonant Frequency | 50MHz | |
| Minimum Quality Factor | 30 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 220mA | ||
Package/Case 1210 | ||
Length 3.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 1.5Ω | ||
Series NLV-PF | ||
Maximum Operating Temperature 105°C | ||
Core Material Ferrite | ||
Height 2.2mm | ||
Depth 2.5mm | ||
Maximum Self Resonant Frequency 50MHz | ||
Minimum Quality Factor 30 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP

TDK 1210 NLV Series Wire Wound Inductors
SMD wound Coil inductors suitable for a wide range of signal line applications
High Q factor ensures Sharp frequency response
Highly heat resistant thermoplastic resin exterior package
Operating temperature range -40°C to +105°C
Applications include: TVs, VCRs, digital cameras, xDSL, car audio, ECU systems, HDDs, etc
