Murata, LQW2UAS_00, 2520 Wire-wound SMD Inductor with a Non-Magnetic Core Core, 3.3 μH ±5% Wire-Wound 290mA Idc Q:22
- RS Stock No.:
- 106-5385
- Mfr. Part No.:
- LQW2UAS3R3J00L
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 106-5385
- Mfr. Part No.:
- LQW2UAS3R3J00L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 290mA | |
| Package/Case | 2520 | |
| Length | 2.62mm | |
| Depth | 2.45mm | |
| Height | 1.83mm | |
| Dimensions | 2.62 x 2.45 x 1.83mm | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 3.4Ω | |
| Series | LQW2UAS_00 | |
| Core Material | Non-Magnetic Core | |
| Minimum Quality Factor | 22 | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 3.3 μH | ||
Maximum DC Current 290mA | ||
Package/Case 2520 | ||
Length 2.62mm | ||
Depth 2.45mm | ||
Height 1.83mm | ||
Dimensions 2.62 x 2.45 x 1.83mm | ||
Tolerance ±5% | ||
Maximum DC Resistance 3.4Ω | ||
Series LQW2UAS_00 | ||
Core Material Non-Magnetic Core | ||
Minimum Quality Factor 22 | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
