Murata, LQW2BAS_00, 2015 Wire-wound SMD Inductor with a Non-Magnetic Core Core, 330 nH ±5% Wire-Wound 310mA Idc Q:48

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
106-5383
Mfr. Part No.:
LQW2BASR33J00L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

330 nH

Maximum DC Current

310mA

Package/Case

2015

Length

2.09mm

Depth

1.53mm

Height

1.42mm

Dimensions

2.09 x 1.53 x 1.42mm

Tolerance

±5%

Maximum DC Resistance

1.4Ω

Series

LQW2BAS_00

Core Material

Non-Magnetic Core

Minimum Quality Factor

48

Maximum Operating Temperature

+125°C

Moulded

Yes

Minimum Operating Temperature

-55°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy