Murata, LQP03TN_02, 0603 (1608M) Wire-wound SMD Inductor with a Non-Magnetic Core Core, 4.7 nH ±3% Film 350mA Idc Q:14

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
106-5354
Mfr. Part No.:
LQP03TN4N7H02D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

4.7 nH

Maximum DC Current

350mA

Package/Case

0603 (1608M)

Length

0.6mm

Depth

0.3mm

Height

0.3mm

Dimensions

0.6 x 0.3 x 0.3mm

Tolerance

±3%

Maximum DC Resistance

400mΩ

Series

LQP03TN_02

Core Material

Non-Magnetic Core

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Minimum Quality Factor

14

Inductor Construction

Film

Moulded

Yes

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy