Murata, LQH43PN_26, 4532 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±20% Wire-Wound 1.8A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
106-5330
Mfr. Part No.:
LQH43PN3R3M26L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

3.3 μH

Maximum DC Current

1.8A

Package/Case

4532

Length

4.5mm

Depth

3.2mm

Height

2.6mm

Dimensions

4.5 x 3.2 x 2.6mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

52mΩ

Series

LQH43PN_26

Core Material

Ferrite

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Moulded

Yes

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy