Murata, LQH32PN_NC, 3225 Shielded Wire-wound SMD Inductor with a Ferrite Core, 0.47 μH ±30% Wire-Wound 4.4A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
106-5323
Mfr. Part No.:
LQH32PNR47NNCL
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Inductance

0.47 μH

Maximum DC Current

4.4A

Package/Case

3225

Length

3.2mm

Depth

2.5mm

Height

1.55mm

Dimensions

3.2 x 2.5 x 1.55mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

24mΩ

Series

LQH32PN_NC

Core Material

Ferrite

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Moulded

Yes

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy