Murata, LQH32PN_NC, 3225 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±30% Wire-Wound 2A Idc
- RS Stock No.:
- 106-5320
- Mfr. Part No.:
- LQH32PN2R2NNCL
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 106-5320
- Mfr. Part No.:
- LQH32PN2R2NNCL
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 2A | |
| Package/Case | 3225 | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 1.55mm | |
| Dimensions | 3.2 x 2.5 x 1.55mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 64mΩ | |
| Series | LQH32PN_NC | |
| Core Material | Ferrite | |
| Moulded | Yes | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2.2 μH | ||
Maximum DC Current 2A | ||
Package/Case 3225 | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 1.55mm | ||
Dimensions 3.2 x 2.5 x 1.55mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 64mΩ | ||
Series LQH32PN_NC | ||
Core Material Ferrite | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- JP
