Toko, FDSD0630, 0630 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 1.5 μH ±20% Wire-Wound 16A Idc

Stock information currently inaccessible
RS Stock No.:
106-0309
Mfr. Part No.:
FDSD0630-H-1R5N=P3
Brand:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Inductance

1.5 μH

Maximum DC Current

16A

Package/Case

0630

Length

7mm

Depth

6.6mm

Height

3mm

Dimensions

7 x 6.6 x 3mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

13mΩ

Series

FDSD0630

Core Material

Powdered Iron

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+100°C

Moulded

Yes

Minimum Operating Temperature

-20°C

COO (Country of Origin):
HN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy