Toko, FDSD0630, 0630 Shielded Wire-wound SMD Inductor with a Powered Iron Core, 3.3 μH Wire-Wound 10A Idc
- RS Stock No.:
- 106-0288
- Mfr. Part No.:
- FDSD0630-H-3R3M=P3
- Brand:
- Toko
Stock information currently inaccessible
- RS Stock No.:
- 106-0288
- Mfr. Part No.:
- FDSD0630-H-3R3M=P3
- Brand:
- Toko
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 10A | |
| Package/Case | 0630 | |
| Length | 7mm | |
| Depth | 6.6mm | |
| Height | 3mm | |
| Dimensions | 7 x 6.6 x 3mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 28mΩ | |
| Series | FDSD0630 | |
| Core Material | Powered Iron | |
| Inductor Construction | Wire-Wound | |
| Moulded | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 3.3 μH | ||
Maximum DC Current 10A | ||
Package/Case 0630 | ||
Length 7mm | ||
Depth 6.6mm | ||
Height 3mm | ||
Dimensions 7 x 6.6 x 3mm | ||
Shielded Yes | ||
Maximum DC Resistance 28mΩ | ||
Series FDSD0630 | ||
Core Material Powered Iron | ||
Inductor Construction Wire-Wound | ||
Moulded Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +100°C | ||
- COO (Country of Origin):
- HN
