Toko, FDSD0420, 0420 Shielded Wire-wound SMD Inductor with a Powered Iron Core, 470 nH Wire-Wound 12A Idc
- RS Stock No.:
- 105-9588
- Mfr. Part No.:
- FDSD0420-H-R47M=P3
- Brand:
- Toko
Stock information currently inaccessible
- RS Stock No.:
- 105-9588
- Mfr. Part No.:
- FDSD0420-H-R47M=P3
- Brand:
- Toko
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toko | |
| Inductance | 470 nH | |
| Maximum DC Current | 12A | |
| Package/Case | 0420 | |
| Length | 4.2mm | |
| Depth | 4.2mm | |
| Height | 2mm | |
| Dimensions | 4.2 x 4.2 x 2mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 18mΩ | |
| Series | FDSD0420 | |
| Core Material | Powered Iron | |
| Maximum Operating Temperature | +100°C | |
| Minimum Operating Temperature | -20°C | |
| Moulded | Yes | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Toko | ||
Inductance 470 nH | ||
Maximum DC Current 12A | ||
Package/Case 0420 | ||
Length 4.2mm | ||
Depth 4.2mm | ||
Height 2mm | ||
Dimensions 4.2 x 4.2 x 2mm | ||
Shielded Yes | ||
Maximum DC Resistance 18mΩ | ||
Series FDSD0420 | ||
Core Material Powered Iron | ||
Maximum Operating Temperature +100°C | ||
Minimum Operating Temperature -20°C | ||
Moulded Yes | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- HN
