Toko, FDSD0412, 0412 Shielded Wire-wound SMD Inductor with a Powdered Iron Core, 1 μH ±20% Wire-Wound 6.2A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
105-8584
Mfr. Part No.:
FDSD0412-H-1R0M=P3
Brand:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Inductance

1 μH

Maximum DC Current

6.2A

Package/Case

0412

Length

4.2mm

Depth

4.2mm

Height

1.2mm

Dimensions

4.2 x 4.2 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

44mΩ

Series

FDSD0412

Core Material

Powdered Iron

Moulded

Yes

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-20°C

Inductor Construction

Wire-Wound

Related links