Toko, FDSD0412, 0412 Shielded Wire-wound SMD Inductor with a Powered Iron Core, 4.7 μH Wire-Wound 3.3A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
105-8581
Mfr. Part No.:
FDSD0412-H-4R7M=P3
Brand:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Inductance

4.7 μH

Maximum DC Current

3.3A

Package/Case

0412

Length

4.2mm

Depth

4.2mm

Height

1.2mm

Dimensions

4.2 x 4.2 x 1.2mm

Shielded

Yes

Maximum DC Resistance

161mΩ

Series

FDSD0412

Core Material

Powered Iron

Moulded

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+100°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
VN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy