Toko, DFE252010P, 2520 Shielded Wire-wound SMD Inductor with a Powered Iron Core, 1.2 μH Wire-Wound 3.7A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
105-8571
Mfr. Part No.:
DFE252010P-1R2M=P2
Brand:
Toko
Find similar products by selecting one or more attributes.
Select all

Brand

Toko

Inductance

1.2 μH

Maximum DC Current

3.7A

Package/Case

2520

Length

2.5mm

Depth

2mm

Height

1mm

Dimensions

2.5 x 2 x 1mm

Shielded

Yes

Maximum DC Resistance

68mΩ

Series

DFE252010P

Core Material

Powered Iron

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+125°C

Moulded

Yes

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy