Murata, 6000A Wire-wound SMD Inductor 41 μH ±10% Wire-Wound 5.6A Idc
- RS Stock No.:
- 104-8508
- Mfr. Part No.:
- 60A413C
- Brand:
- Murata Power Solutions
Stock information currently inaccessible
- RS Stock No.:
- 104-8508
- Mfr. Part No.:
- 60A413C
- Brand:
- Murata Power Solutions
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 41 μH | |
| Maximum DC Current | 5.6A | |
| Length | 22mm | |
| Depth | 19mm | |
| Height | 12mm | |
| Dimensions | 22 x 19 x 12mm | |
| Tolerance | ±10% | |
| Maximum DC Resistance | 26mΩ | |
| Series | 6000A | |
| Maximum Self Resonant Frequency | 10MHz | |
| Maximum Operating Temperature | +85°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 41 μH | ||
Maximum DC Current 5.6A | ||
Length 22mm | ||
Depth 19mm | ||
Height 12mm | ||
Dimensions 22 x 19 x 12mm | ||
Tolerance ±10% | ||
Maximum DC Resistance 26mΩ | ||
Series 6000A | ||
Maximum Self Resonant Frequency 10MHz | ||
Maximum Operating Temperature +85°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
