Murata, 3800 Wire-wound SMD Inductor 5 μH ±20% Wire-Wound 4.9A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
104-8484
Mfr. Part No.:
38S502C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

5 μH

Maximum DC Current

4.9A

Length

10.4mm

Depth

10.4mm

Height

5.6mm

Dimensions

10.4 x 10.4 x 5.6mm

Tolerance

±20%

Maximum DC Resistance

20.3mΩ

Series

3800

Inductor Construction

Wire-Wound

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy