Murata, 3800 Wire-wound SMD Inductor 5.7 μH ±20% Wire-Wound 5.8A Idc
- RS Stock No.:
- 104-8473
- Mfr. Part No.:
- 38L572C
- Brand:
- Murata Power Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 104-8473
- Mfr. Part No.:
- 38L572C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Inductance | 5.7 μH | |
| Maximum DC Current | 5.8A | |
| Length | 10.4mm | |
| Depth | 10.4mm | |
| Height | 5.6mm | |
| Dimensions | 10.4 x 10.4 x 5.6mm | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 11.9mΩ | |
| Series | 3800 | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +130°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Inductance 5.7 μH | ||
Maximum DC Current 5.8A | ||
Length 10.4mm | ||
Depth 10.4mm | ||
Height 5.6mm | ||
Dimensions 10.4 x 10.4 x 5.6mm | ||
Tolerance ±20% | ||
Maximum DC Resistance 11.9mΩ | ||
Series 3800 | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +130°C | ||
- COO (Country of Origin):
- CN
