Murata, 3700 Wire-wound SMD Inductor 2.4 μH ±10% Wire-Wound 12A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
104-8452
Mfr. Part No.:
37242C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

2.4 μH

Maximum DC Current

12A

Length

14.5mm

Depth

11.5mm

Height

6.8mm

Dimensions

14.5 x 11.5 x 6.8mm

Tolerance

±10%

Maximum DC Resistance

3mΩ

Series

3700

Inductor Construction

Wire-Wound

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy