Murata, 3700 Wire-wound SMD Inductor 1.4 μH ±10% Wire-Wound 16A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
104-8450
Mfr. Part No.:
37142C
Brand:
Murata Power Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Murata Power Solutions

Inductance

1.4 μH

Maximum DC Current

16A

Length

14.5mm

Depth

11.5mm

Height

6.8mm

Dimensions

14.5 x 11.5 x 6.8mm

Tolerance

±10%

Maximum DC Resistance

1.9mΩ

Series

3700

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy