Murata, LQH3NPN, 1212 Shielded Inductor with a Ferrite Core, 1 μH Ferrite Core ±20% 2.78 A Idc
- RS Stock No.:
- 886-918
- Mfr. Part No.:
- LQH3NPN1R0MJRL
- Brand:
- Murata
Subtotal (1 unit)*
£0.07
(exc. VAT)
£0.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.07 |
*price indicative
- RS Stock No.:
- 886-918
- Mfr. Part No.:
- LQH3NPN1R0MJRL
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 1μH | |
| Product Type | Inductor | |
| Maximum DC Current | 2.78A | |
| Package/Case | 1212 | |
| Packaging | 180 mm Dia Taping | |
| Length | 3mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.048Ω | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | LQH3NPN | |
| Inductance Tolerance | ±20% | |
| Height | 1.1mm | |
| Core Material | Ferrite | |
| Termination Style | Suitable for Reflow Soldering | |
| Depth | 3mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 100MHz | |
| Inductor Construction | Ferrite Core | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 1μH | ||
Product Type Inductor | ||
Maximum DC Current 2.78A | ||
Package/Case 1212 | ||
Packaging 180 mm Dia Taping | ||
Length 3mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.048Ω | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series LQH3NPN | ||
Inductance Tolerance ±20% | ||
Height 1.1mm | ||
Core Material Ferrite | ||
Termination Style Suitable for Reflow Soldering | ||
Depth 3mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 100MHz | ||
Inductor Construction Ferrite Core | ||
Moulded No | ||
- COO (Country of Origin):
- MY
The Murata chip inductor is engineered for diverse electronic applications, primarily within power equipment and industrial machinery. This component plays a Crucial role in energy management and electronic signal processing, ensuring optimal performance across various systems.
Operating temperature range from -40°C to +105°C
Inductance Value of 1.0μH with a tolerance of ±20%
Self-resonant frequency of up to 2780 MHz, ensuring high-frequency stability
Rated current of 20 mA for reliable performance under load
Related links
- Murata 1212 Shielded Inductor with a Ferrite Core, 1 μH Ferrite Core ±20% 2.78 A Idc
- Murata 1212 Shielded Inductor with a Ferrite Core, 10 μH Ferrite Core ±20% 1.2 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 3.26 A Idc
- Vishay 1212 Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 4.26 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 7.5 μH ±20 % 7.8 A Idc
- Wurth Elektronik 1212 Shielded Surface Mount Inductor with a Magnetically Shielded rod core Core, 20 μH ±20 %
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 nH Ferrite Core ±20 % 1 A Idc
- Murata 0805 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2 μH Ferrite Core ±20 % 450 mA Idc
