Murata, LQH3NPN_JR, 1212 Shielded Inductor with a Ferrite Core, 10 μH Ferrite Core ±20% 1.2 A Idc

Subtotal (1 reel of 2000 units)*

£138.00

(exc. VAT)

£166.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.069£138.00

*price indicative

RS Stock No.:
886-911
Mfr. Part No.:
LQH3NPN100MJRL
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Inductor

Inductance

10μH

Maximum DC Current

1.2A

Package/Case

1212

Length

3mm

Packaging

180 mm Dia Taping

Automotive Standard

No

Shielding

Shielded

Pin Count

2

Maximum DC Resistance

0.288Ω

Minimum Operating Temperature

-40°C

Series

LQH3NPN_JR

Maximum Operating Temperature

125°C

Inductance Tolerance

±20%

Termination Style

Suitable for Reflow Soldering

Height

1.1mm

Core Material

Ferrite

Standards/Approvals

RoHS

Depth

3mm

Maximum Self Resonant Frequency

30MHz

Inductor Construction

Ferrite Core

Moulded

No

COO (Country of Origin):
MY
The Murata chip inductor serves as a Compact passive component designed for power management applications, ensuring efficient energy storage and conversion in electronic circuits.

Operating temperature range from -40°C to +125°C accommodates diverse environmental conditions

Rated current handling up to 10 mA ensures reliable performance in high-demand applications

Inductance Value of 10 μH with a tolerance of ±20% supports precise circuit designs

Self-resonant frequency of up to 530 MHz aids in high-frequency applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy