Wurth Elektronik, 744, 5050 Shielded Inductor with a Iron Core, 3.3 μH Surface Mount ±20% 9.2 mA Idc
- RS Stock No.:
- 758-350
- Mfr. Part No.:
- 744393305033
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£6.73
(exc. VAT)
£8.075
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 875 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £1.346 | £6.73 |
| 50 - 245 | £1.184 | £5.92 |
| 250 - 495 | £1.064 | £5.32 |
| 500 + | £0.782 | £3.91 |
*price indicative
- RS Stock No.:
- 758-350
- Mfr. Part No.:
- 744393305033
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 9.2mA | |
| Sub Type | High Current Inductor | |
| Package/Case | 5050 | |
| Length | 5.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 16.6mΩ | |
| Maximum Operating Temperature | 150°C | |
| Inductance Tolerance | ±20% | |
| Series | 744 | |
| Depth | 5.35mm | |
| Standards/Approvals | RoHS | |
| Height | 5.1mm | |
| Core Material | Iron | |
| Termination Style | SMT | |
| Maximum Self Resonant Frequency | 26MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 9.2mA | ||
Sub Type High Current Inductor | ||
Package/Case 5050 | ||
Length 5.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 16.6mΩ | ||
Maximum Operating Temperature 150°C | ||
Inductance Tolerance ±20% | ||
Series 744 | ||
Depth 5.35mm | ||
Standards/Approvals RoHS | ||
Height 5.1mm | ||
Core Material Iron | ||
Termination Style SMT | ||
Maximum Self Resonant Frequency 26MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor is designed for efficient inductive energy storage in electronic applications, providing excellent performance across a variety of circuits and environments.
Inductance of 3.3 μH at 100 kHz/10 mA ensures reliable performance
Rated for a maximum current of 9.2 A with a temperature rise of 40 K
Self-resonant frequency is 26 MHz, contributing to high-frequency efficiency
DC resistance at 20 °C is 13.2 mΩ typ., enhancing energy efficiency
Complies with RoHS and Reach approvals, ensuring environmental safety
Related links
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 3.3 μH Surface Mount ±20% 10.9 mA Idc
- Wurth Elektronik 1411 Shielded Inductor with a Manganese Zinc Core, 0.8 μH Surface Mount ±20% 0.78 mA Idc
- Wurth Elektronik 6030 Shielded Inductor with a Iron Core, 1.8 μH Surface Mount ±20% 14.4 mA Idc
- Wurth Elektronik 1411 Shielded Inductor with a Manganese Zinc Core, 1.2 μH Surface Mount ±20% 1.02 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 3.3 μH Surface Mount ±20% 17.9 mA Idc
- Wurth Elektronik 7050 Shielded Inductor with a Iron Powder Core, 56 μH Surface Mount ±20% 1.75 mA Idc
- Wurth Elektronik 6030 Shielded Inductor with a Iron Core, 0.68 μH Surface Mount ±20% 21.7 mA Idc
- Wurth Elektronik 5030 Shielded Inductor with a Iron Core, 1.8 μH Surface Mount ±20% 10.8 mA Idc

