Wurth Elektronik, 7447, 1280 Shielded Inductor with a Ferrite Core, 680 μH Surface Mount ±20% 1.15 A Idc
- RS Stock No.:
- 758-299
- Mfr. Part No.:
- 7447707681
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save £11.60
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£9.63
(exc. VAT)
£11.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | £1.926 | £9.63 | - |
| 50 - 245 | £1.694 | £8.47 | £11.60 |
| 250 - 495 | £1.522 | £7.61 | £101.00 |
| 500 + | £1.12 | £5.60 | £403.00 |
*price indicative
- RS Stock No.:
- 758-299
- Mfr. Part No.:
- 7447707681
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 680μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 1.15A | |
| Package/Case | 1280 | |
| Length | 15mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 770mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | 7447 | |
| Inductance Tolerance | ±20% | |
| Termination Style | SMT | |
| Depth | 15mm | |
| Height | 10mm | |
| Core Material | Ferrite | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 1.5MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 680μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 1.15A | ||
Package/Case 1280 | ||
Length 15mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 770mΩ | ||
Maximum Operating Temperature 125°C | ||
Series 7447 | ||
Inductance Tolerance ±20% | ||
Termination Style SMT | ||
Depth 15mm | ||
Height 10mm | ||
Core Material Ferrite | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 1.5MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Shielded Power Inductor is a high-performance component designed to provide reliable inductance in general electronic applications, ensuring efficient energy management and stability under varying load conditions.
Inductance of 680 μH with a tolerance of ±20% for precise performance
Rated current of 0.78 A at a temperature rise of 40 K supports efficient operation
Low DC resistance of 770 mΩ minimizes energy loss during operation
Saturation current of 1.3 A typ. ensures reliable functionality under Peak loads
Related links
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 10 μH Surface Mount ±20% 8 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 6.8 μH Surface Mount ±20% 10 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 220 μH Surface Mount ±20% 2 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 470 μH Surface Mount ±20% 1.4 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 330 μH Surface Mount ±20% 1.6 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 15 μH Surface Mount ±20% 7 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 22 μH Surface Mount ±20% 6 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 33 μH Surface Mount ±20% 4.8 A Idc
