Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 15 μH ±20 % 23.5 A Idc
- RS Stock No.:
- 672-017
- Mfr. Part No.:
- SGIHLP97OZB150M81P
- Brand:
- Vishay
Image representative of range
Subtotal (1 tray of 5 units)*
£640.55
(exc. VAT)
£768.65
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 5 + | £128.11 | £640.55 |
*price indicative
- RS Stock No.:
- 672-017
- Mfr. Part No.:
- SGIHLP97OZB150M81P
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 23.5A | |
| Package/Case | Bulk | |
| Length | 24.77mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | SGIHLP | |
| Maximum Operating Temperature | 180°C | |
| Core Material | Shielded | |
| Depth | 15.24mm | |
| Height | 24.77mm | |
| Inductor Construction | Shielded | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Inductor | ||
Inductance 15μH | ||
Maximum DC Current 23.5A | ||
Package/Case Bulk | ||
Length 24.77mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series SGIHLP | ||
Maximum Operating Temperature 180°C | ||
Core Material Shielded | ||
Depth 15.24mm | ||
Height 24.77mm | ||
Inductor Construction Shielded | ||
Moulded No | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor designed for low-profile, high-current power supply applications. Engineered to meet MIL-STD-981 compliance, this space-grade inductor operates efficiently within a temperature range of -55 °C to +180 °C, managing high transient current without saturation. With its unique shielded construction and low DC resistance, it is optimised to reduce losses while providing reliable performance in demanding conditions.
Lowest DCR/μH in its package size, promoting energy efficiency
Designed to handle high transient current spikes without saturation, enhancing reliability
Low-profile package optimizes space while maintaining high current saturation levels
Noise suppression capabilities improve overall system performance
Ideal for use in low profile, high current power supplies and converters, supporting modern energy solutions
Robust construction designed to enhance durability and longevity in various operating environments
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, 1 μH ±20 % 23.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 1.5 μH ±20 % 15.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 15 μH ±20 % 8.7 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 4.7 μH ±20 % 4.1 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 10 μH ±20 % 4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 1.8 μH ±20 % 26 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, 22 μH ±20 % 17.5 A Idc
