Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, ±20 % 11.7 A Idc
- RS Stock No.:
- 672-004
- Mfr. Part No.:
- SGIHLP73HFB220M81P
- Brand:
- Vishay
Subtotal (1 tray of 5 units)*
£540.65
(exc. VAT)
£648.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 5 + | £108.13 | £540.65 |
*price indicative
- RS Stock No.:
- 672-004
- Mfr. Part No.:
- SGIHLP73HFB220M81P
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Inductor | |
| Maximum DC Current | 11.7A | |
| Package/Case | Bulk | |
| Length | 19.05mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 180°C | |
| Series | SGIHLP | |
| Depth | 8.76mm | |
| Core Material | Shielded | |
| Height | 19.05mm | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Inductor | ||
Maximum DC Current 11.7A | ||
Package/Case Bulk | ||
Length 19.05mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 180°C | ||
Series SGIHLP | ||
Depth 8.76mm | ||
Core Material Shielded | ||
Height 19.05mm | ||
Moulded No | ||
Inductor Construction Shielded | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor specifically designed for aerospace applications needing reliability and robustness. This component delivers excellent inductive performance, featuring a low-profile design that accommodates high current levels while being compliant with MIL-STD-981 standards. Operating effectively up to 180 °C, it ensures the integrity and stability of your circuit under dynamic conditions. Its shielded construction provides noise suppression, making it Ideal for demanding power supply designs and DC/DC conversion tasks.
Shielded construction provides effective noise reduction and interference control
Lowest DCR/μH in its package size, enhancing energy efficiency
Capable of handling high transient current spikes without saturation, boosting reliability
Compact low profile design maximises utilisation of limited space in circuit layouts
Rated operating voltage up to 75 V, accommodating a wide range of applications
Maximum net weight of 15 g, contributing to lightweight designs in various electronics
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 5.6 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 20.2 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 15.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 23.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 17.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 10.8 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 32.2 A Idc
