Vishay, SGIHLP, Bulk Shielded Inductor with a Shielded Core, 1 μH ±20 % 32 A Idc
- RS Stock No.:
- 671-985
- Mfr. Part No.:
- SGIHLP60HEB1R0M81P
- Brand:
- Vishay
Subtotal (1 tray of 5 units)*
£544.46
(exc. VAT)
£653.35
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 5 + | £108.892 | £544.46 |
*price indicative
- RS Stock No.:
- 671-985
- Mfr. Part No.:
- SGIHLP60HEB1R0M81P
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 32A | |
| Package/Case | Bulk | |
| Length | 16.12mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Inductance Tolerance | ±20 % | |
| Series | SGIHLP | |
| Core Material | Shielded | |
| Height | 15.24mm | |
| Depth | 15.24mm | |
| Moulded | No | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Inductor | ||
Inductance 1μH | ||
Maximum DC Current 32A | ||
Package/Case Bulk | ||
Length 16.12mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
Inductance Tolerance ±20 % | ||
Series SGIHLP | ||
Core Material Shielded | ||
Height 15.24mm | ||
Depth 15.24mm | ||
Moulded No | ||
Inductor Construction Shielded | ||
Non Compliant
- COO (Country of Origin):
- US
The Vishay Inductor designed for demanding applications requiring high reliability and performance. With its compliance to MIL-STD-981 standards, this inductor is engineered to operate efficiently even in high-temperature environments, boasting a temperature rating of up to 180 °C. Ideal for use in power supplies, including DC/DC converters and high current POL converters, it effectively manages high transient current spikes without saturation. The low profile design combined with superior electrical specifications makes this inductor a VITAL component for modern power management in various industrial and aerospace applications.
Shielded construction reduces EMI for enhanced performance
Lowest DCR per microhenry in its package size supports energy efficiency
Capable of handling high transient currents without saturation, ensuring stable operation
Low profile design saves PCB space while maintaining high current ratings
Rated operating voltage up to 75 V enhances application flexibility
Maximum net weight of 8.5 g simplifies component integration
Related links
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 5.6 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 3.2 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 17.4 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 20.2 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 15.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 23.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 17.5 A Idc
- Vishay Bulk Shielded Inductor with a Shielded Core, ±20 % 10.8 A Idc
