Panasonic, ELLCTV Shielded Wire-wound SMD Inductor 180 μH ±20% Wire-Wound 930mA Idc
- RS Stock No.:
- 574-637
- Mfr. Part No.:
- ELLCTV181M
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 574-637
- Mfr. Part No.:
- ELLCTV181M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 180 μH | |
| Maximum DC Current | 930mA | |
| Length | 12mm | |
| Depth | 12mm | |
| Height | 4.5mm | |
| Dimensions | 12 x 12 x 4.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 270mΩ | |
| Series | ELLCTV | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 180 μH | ||
Maximum DC Current 930mA | ||
Length 12mm | ||
Depth 12mm | ||
Height 4.5mm | ||
Dimensions 12 x 12 x 4.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 270mΩ | ||
Series ELLCTV | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
