Panasonic, ELL-G Shielded Wire-wound SMD Inductor 6.8 μH ±30% Wire-Wound 1.6A Idc
- RS Stock No.:
- 573-915
- Mfr. Part No.:
- ELL6PG6R8N
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 573-915
- Mfr. Part No.:
- ELL6PG6R8N
- Brand:
- Panasonic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Inductance | 6.8 μH | |
Maximum DC Current | 1.6A | |
Length | 6mm | |
Depth | 6mm | |
Height | 2mm | |
Dimensions | 6 x 6 x 2mm | |
Shielded | Yes | |
Tolerance | ±30% | |
Maximum DC Resistance | 70mΩ | |
Series | ELL-G | |
Inductor Construction | Wire-Wound | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Inductance 6.8 μH | ||
Maximum DC Current 1.6A | ||
Length 6mm | ||
Depth 6mm | ||
Height 2mm | ||
Dimensions 6 x 6 x 2mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 70mΩ | ||
Series ELL-G | ||
Inductor Construction Wire-Wound | ||