Panasonic, ELL-G Shielded Wire-wound SMD Inductor 15 μH ±20% Wire-Wound 480mA Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
573-731
Mfr. Part No.:
ELLVFG150MC
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

15 μH

Maximum DC Current

480mA

Length

3mm

Depth

3mm

Height

1.2mm

Dimensions

3 x 3 x 1.2mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

540mΩ

Series

ELL-G

Inductor Construction

Wire-Wound

COO (Country of Origin):
SG