Panasonic, ELL-G Shielded Wire-wound SMD Inductor 4.7 μH ±30% Wire-Wound 1.75A Idc

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
573-713
Mfr. Part No.:
ELL6PG4R7N
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

4.7 μH

Maximum DC Current

1.75A

Length

6mm

Depth

6mm

Height

2mm

Dimensions

6 x 6 x 2mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

58mΩ

Series

ELL-G

Inductor Construction

Wire-Wound

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy