Panasonic, ELL-G Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 250mA Idc
- RS Stock No.:
- 573-634
- Mfr. Part No.:
- ELLVEG470M
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 573-634
- Mfr. Part No.:
- ELLVEG470M
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 47 μH | |
| Maximum DC Current | 250mA | |
| Length | 3mm | |
| Depth | 3mm | |
| Height | 1mm | |
| Dimensions | 3 x 3 x 1mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 2.7Ω | |
| Series | ELL-G | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 47 μH | ||
Maximum DC Current 250mA | ||
Length 3mm | ||
Depth 3mm | ||
Height 1mm | ||
Dimensions 3 x 3 x 1mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 2.7Ω | ||
Series ELL-G | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- SG
