Panasonic, ELL-G Shielded Wire-wound SMD Inductor 2.2 μH ±30% Wire-Wound 1.4A Idc

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
573-612
Mfr. Part No.:
ELLVGG2R2N
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Inductance

2.2 μH

Maximum DC Current

1.4A

Length

3mm

Depth

3mm

Height

1.5mm

Dimensions

3 x 3 x 1.5mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

92mΩ

Series

ELL-G

Inductor Construction

Wire-Wound