Panasonic, ETQP6F Wire-wound SMD Inductor with a Metal Composite Core, 6.4 μH ±25% Wire-Wound 7.9A Idc
- RS Stock No.:
- 570-310
- Mfr. Part No.:
- ETQP6F6R4HFA
- Brand:
- Panasonic
Discontinued
- RS Stock No.:
- 570-310
- Mfr. Part No.:
- ETQP6F6R4HFA
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 6.4 μH | |
| Maximum DC Current | 7.9A | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 5.7mm | |
| Dimensions | 12.5 x 12.5 x 5.7mm | |
| Tolerance | ±25% | |
| Maximum DC Resistance | 8.64mΩ | |
| Series | ETQP6F | |
| Core Material | Metal Composite | |
| Moulded | Yes | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 6.4 μH | ||
Maximum DC Current 7.9A | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 5.7mm | ||
Dimensions 12.5 x 12.5 x 5.7mm | ||
Tolerance ±25% | ||
Maximum DC Resistance 8.64mΩ | ||
Series ETQP6F | ||
Core Material Metal Composite | ||
Moulded Yes | ||
Inductor Construction Wire-Wound | ||
ETQP6F Series Magnetically Shielded Wire Wound Chokes
Panasonic PCC-F126F (N6) choke coils offer a low profile, surface mount solution. These choke coils are high power and feature low leakage flux.
High power (Isat 20A // 100 °C)
Height of 5.7 mm maximum
Height of 5.7 mm maximum
Applications
Suitable applications for PCC-F126F(N6) choke coils include onboard power supplies for 10-40 W DC-DC converters and DC-DC converters for PCs.
Panasonic Non Standard SMT Inductors (Chokes)
