Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 16 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

£5.59

(exc. VAT)

£6.71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45£1.118£5.59
50 - 245£0.906£4.53
250 - 495£0.692£3.46
500 +£0.614£3.07

*price indicative

Packaging Options:
RS Stock No.:
565-242
Mfr. Part No.:
IHLP5050CEEK2R2M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

2.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

16A

Package/Case

EK

Length

0.52in

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

8mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

IHLP

Diameter

0.14in

Core Material

Metal Composite

Depth

0.14in

Height

3.5mm

Termination Style

EK

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

5MHz

Inductor Construction

Shielded

The Vishay Power Inductor features the lowest height in its package footprint, making it Ideal for space-constrained applications. Its shielded construction minimizes EMI for stable performance. Capable of handling high transient current spikes without saturation, ensuring reliable operation in dynamic power environments.

Ultra low buzz noise, due to composite construction

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy