Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 5.6 μH ±20 % 21 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 2 units)*

£6.97

(exc. VAT)

£8.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
2 - 18£3.485£6.97
20 - 98£2.825£5.65
100 - 198£2.155£4.31
200 +£1.915£3.83

*price indicative

Packaging Options:
RS Stock No.:
565-143
Mfr. Part No.:
IHLP6767GZEK5R6M01
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

5.6μH

Product Type

Surface Mount Inductor

Maximum DC Current

21A

Package/Case

EK

Length

0.68in

Automotive Standard

No

Shielding

Yes

Pin Count

2

Maximum DC Resistance

7.05mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

IHLP

Standards/Approvals

RoHS

Core Material

Metal Composite

Diameter

0.28in

Termination Style

EK

Depth

0.28in

Height

7mm

Maximum Self Resonant Frequency

2MHz

Inductor Construction

Shielded

The Vishay Power Inductor with shielded construction ensures minimal electromagnetic interference and consistent performance. Designed to handle high transient current spikes without saturation, it delivers reliable energy storage in dynamic power conditions. Ideal for compact, high-efficiency DC/DC converter applications.

Ultra low buzz noise, due to composite construction

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy