Vishay, IHLP, EK Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1.5 μH ±20% Shielded 42A Idc
- RS Stock No.:
- 565-094
- Mfr. Part No.:
- IHLP6767GZEK1R5M01
- Brand:
- Vishay
Bulk discount available
Subtotal (1 tape of 2 units)*
£6.44
(exc. VAT)
£7.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | £3.22 | £6.44 |
| 20 - 98 | £2.61 | £5.22 |
| 100 - 198 | £1.995 | £3.99 |
| 200 + | £1.77 | £3.54 |
*price indicative
- RS Stock No.:
- 565-094
- Mfr. Part No.:
- IHLP6767GZEK1R5M01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 1.5 μH | |
| Maximum DC Current | 42A | |
| Package/Case | EK | |
| Length | 0.68in | |
| Depth | 0.28in | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Series | IHLP | |
| Core Material | Metal Composite | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 1.5 μH | ||
Maximum DC Current 42A | ||
Package/Case EK | ||
Length 0.68in | ||
Depth 0.28in | ||
Shielded Yes | ||
Tolerance ±20% | ||
Series IHLP | ||
Core Material Metal Composite | ||
Inductor Construction Shielded | ||
The Vishay Power Inductor with shielded construction ensures minimal electromagnetic interference and consistent performance. Designed to handle high transient current spikes without saturation, it delivers reliable energy storage in dynamic power conditions. Ideal for compact, high-efficiency DC/DC converter applications.
Ultra low buzz noise, due to composite construction
RoHS Compliant
Halogen free
RoHS Compliant
Halogen free
Related links
- Vishay EK Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1.5 μH ±20% Shielded 42A Idc
- Vishay 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1.5 μH ±20% Shielded 42A Idc
- Vishay 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1.5 μH ±20% Shielded 42A Idc
- Vishay EK Shielded Wire-wound SMD Inductor with a Metal Composite Core, 22 μH ±20% Shielded 2.9A Idc
- Vishay EK Shielded Wire-wound SMD Inductor with a Metal Composite Core, 47 μH ±20% Shielded 8.7A Idc
- Vishay EK Shielded Wire-wound SMD Inductor 4.7 μH ±20% Shielded 2.8A Idc
- Vishay EK Shielded Wire-wound SMD Inductor with a Metal Composite Core, 5.6 μH ±20% Shielded 3A Idc
- Vishay EK Shielded Wire-wound SMD Inductor with a Metal Composite Core, 8.2 μH ±20% Shielded 10.5A Idc
