Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 33 μH ±20 % 4.4 A Idc

Get a bulk buy discount

Add 100 more to save £19.40

View bulk pricing options

Subtotal (1 tape of 10 units)*

£10.20

(exc. VAT)

£12.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90£1.02£10.20-
100 - 490£0.826£8.26£19.40
500 +£0.632£6.32£194.00

*price indicative

Packaging Options:
RS Stock No.:
565-048
Mfr. Part No.:
IHLP4040DZEK330M11
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

33μH

Product Type

Surface Mount Inductor

Maximum DC Current

4.4A

Package/Case

EK

Length

0.43in

Automotive Standard

AEC-Q200

Shielding

Yes

Pin Count

2

Maximum DC Resistance

117.70mΩ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±20 %

Series

IHLP

Termination Style

EK

Height

4mm

Core Material

Metal Composite

Diameter

0.16in

Depth

0.16in

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

5.79MHz

Inductor Construction

Shielded

The Vishay Automotive inductors with shielded construction ensure reduced EMI and reliable operation in automotive electronics. They provide excellent DC/DC energy storage in the 1 MHz to 2 MHz range, making them Ideal for power management in Advanced vehicle systems. Suitable for compact, high-performance designs.

AEC Q200 qualified

RoHS Compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy