Vishay, IHLP, EK Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 11 A Idc
- RS Stock No.:
- 565-001
- Mfr. Part No.:
- IHLP2525CZEK1R0M01
- Brand:
- Vishay
Subtotal (1 reel of 2500 units)*
£980.00
(exc. VAT)
£1,175.00
(inc. VAT)
FREE delivery for orders over £60.00
- Final 5,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | £0.392 | £980.00 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 10)
£6.92
(exc. VAT)
£8.30
(inc. VAT)
- RS Stock No.:
- 565-001
- Mfr. Part No.:
- IHLP2525CZEK1R0M01
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 11A | |
| Package/Case | EK | |
| Packaging | Tape & Reel | |
| Length | 0.27in | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 10mΩ | |
| Pin Count | 2 | |
| Series | IHLP | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Core Material | Metal Composite | |
| Diameter | 0.12in | |
| Termination Style | EK | |
| Standards/Approvals | RoHS | |
| Depth | 0.12in | |
| Height | 3mm | |
| Maximum Self Resonant Frequency | 55MHz | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 11A | ||
Package/Case EK | ||
Packaging Tape & Reel | ||
Length 0.27in | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 10mΩ | ||
Pin Count 2 | ||
Series IHLP | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Core Material Metal Composite | ||
Diameter 0.12in | ||
Termination Style EK | ||
Standards/Approvals RoHS | ||
Depth 0.12in | ||
Height 3mm | ||
Maximum Self Resonant Frequency 55MHz | ||
Inductor Construction Shielded | ||
Related links
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 11 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 11 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 9.2 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 16 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 8.2 μH ±20 % 8.5 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 12 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 5.4 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 14.5 A Idc

