Wurth Elektronik, WEPD3 Shielded Surface Mount Inductor 4.7 μH 1.4 A Idc
- RS Stock No.:
- 548-630
- Mfr. Part No.:
- 74451047
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£8.66
(exc. VAT)
£10.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 470 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £1.732 | £8.66 |
| 50 - 245 | £1.404 | £7.02 |
| 250 - 495 | £1.072 | £5.36 |
| 500 + | £0.994 | £4.97 |
*price indicative
- RS Stock No.:
- 548-630
- Mfr. Part No.:
- 74451047
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 1.4A | |
| Length | 6.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.06Ω | |
| Minimum Operating Temperature | -40°C | |
| Series | WEPD3 | |
| Maximum Operating Temperature | 125°C | |
| Depth | 2.92mm | |
| Diameter | 2.92mm | |
| Height | 2.92mm | |
| Termination Style | Package | |
| Standards/Approvals | Halogen-Free, REACH, RoHS | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 1.4A | ||
Length 6.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 0.06Ω | ||
Minimum Operating Temperature -40°C | ||
Series WEPD3 | ||
Maximum Operating Temperature 125°C | ||
Depth 2.92mm | ||
Diameter 2.92mm | ||
Height 2.92mm | ||
Termination Style Package | ||
Standards/Approvals Halogen-Free, REACH, RoHS | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Shielded Power Inductor is a compact and efficient component designed to minimize electromagnetic interference through its magnetically shielded construction, resulting in a low leakage field. This design enhances the inductor's performance in sensitive electronic applications by reducing external noise and preventing interference with nearby components.
Working frequency up to 10 MHz
Recommended solder's reflow profile
Related links
- Wurth Elektronik 2512HT Shielded Surface Mount Inductor with a Polystyrene Core, 4.7 μH Shielded ±30 % 1.4 A Idc
- Wurth Elektronik 6028 Shielded Surface Mount Inductor 4.7 μH Semi Shielded ±30 % 3.08 A Idc
- Wurth Elektronik 6045 Shielded Surface Mount Inductor 4.7 μH Semi Shielded ±30 % 3.3 A Idc
- Wurth Elektronik 6033 Shielded Wirewound Surface Mount Inductor 4.7 μH ±25 % 2.65 A Idc
- Wurth Elektronik 3015 Shielded Wirewound Surface Mount Inductor 4.7 μH Semi Shielded ±20 % 1.3 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 1.4 A Idc
- Wurth Elektronik 1280 Shielded Wirewound Surface Mount Inductor 180 μH ±20 % 1.4 A Idc
- Wurth Elektronik 252012 Shielded Wirewound Surface Mount Inductor 3.3 μH Semi Shielded ±20 % 1.4 A Idc

