Wurth Elektronik, WEMAPI Surface Mount Inductor with a Iron Alloy Core, 10 μH 3.3 A Idc
- RS Stock No.:
- 548-624
- Mfr. Part No.:
- 74438367100
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
£8.29
(exc. VAT)
£9.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 345 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | £1.658 | £8.29 |
| 50 - 245 | £1.344 | £6.72 |
| 250 - 495 | £1.028 | £5.14 |
| 500 + | £0.952 | £4.76 |
*price indicative
- RS Stock No.:
- 548-624
- Mfr. Part No.:
- 74438367100
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 3.3A | |
| Length | 5.4mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 70.2mΩ | |
| Series | WEMAPI | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Package | |
| Core Material | Iron Alloy | |
| Standards/Approvals | Halogen-Free, REACH, RoHS | |
| Depth | 3.1mm | |
| Diameter | 3.1mm | |
| Height | 3.1mm | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 3.3A | ||
Length 5.4mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 70.2mΩ | ||
Series WEMAPI | ||
Maximum Operating Temperature 125°C | ||
Termination Style Package | ||
Core Material Iron Alloy | ||
Standards/Approvals Halogen-Free, REACH, RoHS | ||
Depth 3.1mm | ||
Diameter 3.1mm | ||
Height 3.1mm | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- KR
The Wurth Elektronik SMT shielded power inductor, featuring a magnetic iron alloy core, is engineered to handle high-rated currents and transient spikes, making it ideal for high-efficiency power conversion applications. Its compact, magnetically shielded design minimizes acoustic noise and leakage flux, ensuring stable performance in sensitive electronic systems. This inductor is suitable for a variety of applications, including DC/DC converters for high current power supplies and Field Programmable Gate Arrays, point-of-Load converters, and power supplies for portable devices such as PDAs, smartphones, digital cameras, and tablet PCs.
Compact design
Magnetically shielded
High current capability and handles high transient current spikes
Low acoustic noise and low leakage flux noise
AEC-Q 200 qualified
Related links
- Wurth Elektronik 6.8 μH 4.3 A Idc
- Wurth Elektronik 3.3 μH 5 A Idc
- Wurth Elektronik 5030 Shielded Power Inductor with a Magnetic Iron Alloy Core, 10 μH ±20 % 3.3 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 2.2 μH ±20 % 10.1 A Idc
- Wurth Elektronik 5030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.47 μH Surface Mount ±30% 20.8 mA Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1.5 μH ±20 % 11.2 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 1 μH ±30 % 14.2 A Idc
- Wurth Elektronik 6030 Shielded Surface Mount Inductor with a Magnetic Iron Alloy Core, 3.3 μH ±20 % 8.2 A Idc

