Wurth Elektronik, WE-FAMI Shielded Power Inductor 4.7 μH ±20 %
- RS Stock No.:
- 486-150
- Distrelec Article No.:
- 301-88-919
- Mfr. Part No.:
- 744750230047
- Brand:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.45
(exc. VAT)
£1.74
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £1.45 |
| 5 + | £1.39 |
*price indicative
- RS Stock No.:
- 486-150
- Distrelec Article No.:
- 301-88-919
- Mfr. Part No.:
- 744750230047
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Power Inductor | |
| Inductance | 4.7μH | |
| Length | 16mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 12.5mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-FAMI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Power Inductor | ||
Inductance 4.7μH | ||
Length 16mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 12.5mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-FAMI | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Wurth Elektronik, WE-FAMI Shielded Power Inductor 4.7 μH ±20 %
- Wurth Elektronik, WE-FAMI Shielded Power Inductor 3 μH ±20 %
- Wurth Elektronik, WE-FAMI Shielded Power Inductor 10 μH ±20 %
- Wurth Elektronik, WE-FAMI Shielded Power Inductor 15 μH ±20 %
- Wurth Elektronik, WE-FAMI Shielded Power Inductor 6.8 μH ±20 %
- Wurth Elektronik, WE-MAPI Shielded Power Inductor 4.7 μH ±20 %
- Wurth Elektronik, WE-LQS Shielded Power Inductor 4.7 μH
- Wurth Elektronik, WE-XHMI Shielded Power Inductor 4.7 μH

