Wurth Elektronik, WE-KI Shielded Power Inductor 68 nH 5 % Q:1.7

Bulk discount available

Subtotal (1 tape of 20 units)*

£5.76

(exc. VAT)

£6.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 180£0.288£5.76
200 - 980£0.233£4.66
1000 - 1980£0.179£3.58
2000 +£0.166£3.32

*price indicative

Packaging Options:
RS Stock No.:
485-434
Mfr. Part No.:
744761168C
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

68nH

Product Type

Power Inductor

Length

1.6mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

350mΩ

Minimum Operating Temperature

-40°C

Series

WE-KI

Maximum Operating Temperature

125°C

Inductance Tolerance

5 %

Height

1.05mm

Depth

1.05mm

Standards/Approvals

REACH, RoHS

Maximum Self Resonant Frequency

1.7GHz

Minimum Quality Factor

1.7

COO (Country of Origin):
TW

Related links